You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM3421MH
Led Driver, 2 Outputs, Boost, Buck, Flyback, SEPIC, 4.5V-75V in, 2MHz switch, 75V out, TSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM3421MH
- Order Code:
- 1643506
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Buck, Buck-Boost, Flyback, SEPIC
- :
- 4.5V
- :
- 75V
- :
- 72V
- :
- 5A
- :
- 2MHz
- :
- 1Outputs
- :
- SMD
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Docs (0)
Product Overview
- High-side adjustable current sense
- Input under-voltage and output over-voltage protection
- PWM and analogue dimming
- Cycle-by-cycle current limit
- Programmable switching frequency
- Zero current shutdown and thermal shutdown
- 2R, 1A Peak MOSFET gate drive
- Green product and no Sb/Br
Applications
LED Lighting, Automotive, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.16 ($4.58) | ( ) |
10+ | $3.75 ($4.13) | ( ) |
25+ | $3.55 ($3.91) | ( ) |
100+ | $2.92 ($3.21) | ( ) |
250+ | $2.62 ($2.88) | ( ) |
500+ | $2.52 ($2.77) | ( ) |
1000+ | $2.10 ($2.31) | ( ) |
2500+ | $2.09 ($2.30) | ( ) |
Pricing is unavailable. Please contact customer services.