You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM3414HVMREVAL/NOPB

Evaluation Board, LM3414HV Buck LED Driver, PWM Dimming, 1 Output

TEXAS INSTRUMENTS LM3414HVMREVAL/NOPB
TEXAS INSTRUMENTS LM3414HVMREVAL/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3414HVMREVAL/NOPB
Order Code:
3125215

Product Overview

The LM3414HVMREVAL/NOPB is a LM3414HV 65V LED driver PSOP8 evaluation board. This board is designed to drive up to 18 pieces of serial high brightness LEDs (HBLEDs) with up to 1000mA LED forward current. The LM3414HV is 1A 60W common anode capable constant current buck LED drivers. It is exceptionally suitable to drive single string of 3W HBLED with up to 96% efficiency. They accept input voltages from 4.5Vdc to 65Vdc and deliver up to 1A average LED current with ±3% accuracy. With the incorporation of the proprietary pulse level modulation (PLM) technology, the LM3414HV requires no external current sensing resistor to facilitate LED current regulation. The LM3414HV features a dimming control input (DIM pin) that allows PWM dimming control.
  • Support LED power up to 60W
  • Requires no external current sensing resistor
  • ±3% LED current accuracy
  • Up to 96% efficiency
  • High contrast ratio
  • Integrated low side N channel MOSFET
  • 4.5V to 65V input voltage range
  • Constant switching frequency adjustable from 250KHz to 1000KHz
  • Support analog dimming and thermal fold back

Applications

Automotive, LED Lighting, Power Management

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
1Outputs

:
1A

:
-

:
4.5V

:
65V

:
LM3414HV

:
PWM

:
Eval Board LM3414HV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2 total stock globally Need more?

2 UK stock available for 5-8 business days delivery

$100.08 ( $110.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $100.08 ($110.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $98.15 ($107.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $96.23 ($105.85)