You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM329DZ/NOPB - 

Voltage Reference, Precision, Shunt - Fixed, LM329 Series, 6.9V, TO-226AA-3

LM329DZ/NOPB - Voltage Reference, Precision, Shunt - Fixed, LM329 Series, 6.9V, TO-226AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM329DZ/NOPB
Order Code:
9488510
Product Range
LM329 Series

Product Overview

The LM329DZ is a precision multi-current temperature-compensated 6.9V Zener Reference with dynamic impedance a factor of 10 to 100 less than discrete diodes. Constructed in a single silicon chip, the LM329 uses active circuitry to buffer the internal Zener allowing the device to operate over a 0.5 to 15mA range with virtually no change in performance. The LM329 is available with a temperature coefficient of 0.01%/°C. This reference also has excellent long term stability and low noise. A new subsurface breakdown Zener used in the LM329 gives lower noise and better long-term stability than conventional IC Zeners. Further the Zener and temperature compensating transistor are made by a planar process so they are immune to problems that plague ordinary Zeners. For example, there is virtually no voltage shift in Zener voltage due to temperature cycling and the device is insensitive to stress on the leads.
  • 0.8R Dynamic impedance at any current
  • 0.01%/°C 7µV Wideband noise
  • 5% Initial tolerance
  • 0.002% Long term stability
  • Subsurface Zener

Applications

Power Management

Product Information

:
Shunt - Fixed
:
LM329 Series
:
6.9V
:
5%
:
± 50ppm/°C
:
TO-226AA
:
3Pins
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$1.77 ( $1.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.77 ($1.95)
  ( )
10+ $1.55 ($1.70)
  ( )
100+ $1.24 ($1.36)
  ( )
500+ $1.09 ($1.20)
  ( )
1000+ $0.958 ($1.05)
  ( )
1800+ $0.913 ($1.00)
  ( )
9000+ $0.895 ($0.98)