You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM323K STEEL/NOPB . - 

Linear Voltage Regulator, Fixed, Positive, 7.5V To 20V In, 5V And 3A Out, TO-3-3

LM323K STEEL/NOPB . - Linear Voltage Regulator, Fixed, Positive, 7.5V To 20V In, 5V And 3A Out, TO-3-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM323K STEEL/NOPB .
Order Code:
1197405
Product Range
LM323 Voltage Regulators

Product Overview

The LM323K STEEL/NOPB is a 3-terminal Positive Regulator with a preset 5V output and a load driving capability of 3A. New circuit design and processing techniques are used to provide the high output current without sacrificing the regulation characteristics of lower current devices. The LM323A offers improved precision over the standard LM323. Parameters with tightened specifications include output voltage tolerance, line regulation and load regulation. The 3A regulator is virtually blowout proof. Current limiting, power limiting and thermal shutdown provide the same high level of reliability obtained with these techniques in the LM109 1 amp regulator. No external components are required for operation of the LM123. If the device is more than 4 inches from the filter capacitor, however, a 1µF solid tantalum capacitor should be used on the input.
  • Internal current and thermal limiting
  • 0.01R Typical output impedance
  • 7.5V Minimum input voltage
  • 30W Power dissipation
  • P+ Product enhancement tested
  • Green product and no Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
5V

:
-

:
-

:
7.5V

:
20V

:
LM323 Voltage Regulators

:
3A

:
Fixed

:
TO-3

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM323K STEEL/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $95.13 ($104.64)   ( ) 10+ $89.36 ($98.30)   ( ) 25+ $86.48 ($95.13)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

15 total stock globally

Available until stock is exhausted

15 available for next business day delivery
$64.34 ( $70.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $64.34 ($70.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $63.05 ($69.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $60.07 ($66.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $57.12 ($62.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $54.63 ($60.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.