You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM321MF/NOPB .

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.4 V/µs, 3V to 32V, SOT-23, 5 Pins

LM321MF/NOPB . - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.4 V/µs, 3V to 32V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM321MF/NOPB .
Order Code:
1468874
Product Range
LM321 Series

Product Overview

The LM321MF/NOPB is a low power single op amp (Operational Amplifier) in 5 pin SOT-23 package. This op amp brings performance and economy to low power systems. The input common mode range includes ground and device is able to operate in single supply applications as well as in dual supply applications. It is also capable of comfortably driving large capacitive loads. The LM321 is designed for wide range of applications at an economical price without sacrificing valuable board space.
  • Gain bandwidth product is 1MHz
  • Low supply current is 430µA
  • Low input bias current is 45nA
  • Wide supply voltage range from 3V to 32V
  • Stable with high capacitive loads
  • 0.4V/µs slew rate
  • Input offset voltage is 2mV
  • Common mode rejection ratio of 65db
  • Operating temperature range -40°C to 85°C

Applications

Signal Processing, Power Management, Industrial, Portable Devices, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1MHz

:
0.4V/µs

:
3V to 32V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
LM321 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

14,765 total stock globally

637 available for next business day delivery
14,128 available for 5 - 6 business days delivery

Available until stock is exhausted

$0.265 ( $0.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.265 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.