You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM309K STEEL/NOPB

Fixed LDO Voltage Regulator, 7.1V to 35V, 3mV Dropout, 5.05Vout, 1.5Aout, TO-3-3

LM309K STEEL/NOPB - Fixed LDO Voltage Regulator, 7.1V to 35V, 3mV Dropout, 5.05Vout, 1.5Aout, TO-3-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM309K STEEL/NOPB
Order Code:
3007551

Product Overview

The LM309K STEEL/NOPB is a complete 5V Regulator fabricated on a single silicon chip. The device is designed for local regulation on digital logic cards, eliminating the distribution problems association with single-point regulation. The device is essentially blowout proof. Current limiting is included to limit the peak output current to a safe value. In addition, thermal shutdown is provided to keep the IC from overheating. If internal dissipation becomes too great, the regulator will shut down to prevent excessive heating. Considerable effort was expended to make this device easy to use and to minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response somewhat. Input bypassing is needed, however, if the regulator is located very far from the filter capacitor of the power supply. Stability is also achieved by methods that provide very good rejection of load or line transients as are usually seen with TTL logic.
  • Specified to be compatible, worst case with TTL and DTL
  • Internal thermal overload protection
  • No external components required
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Product Information


:
Fixed

:
7.1V

:
35V

:
5.05V

:
-

:
-

:
1.5A

:
3mV

:
TO-3

:
3Pins

:
0°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 3/08/20

Notify me when back in stock

$102.76 ( $113.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $102.76 ($113.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $96.55 ($106.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.