You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2903AVQDRQ1 - 

Analogue Comparator, Dual, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

LM2903AVQDRQ1 - Analogue Comparator, Dual, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2903AVQDRQ1
Order Code:
2323399RL

Product Overview

The LM2903AVQDRQ1 is an automotive catalogue Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Low supply-current drain independent of supply voltage - 0.4mA per comparator
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Applications

Industrial, Automotive, Sensing & Instrumentation

Product Information

:
Differential
:
2 Comparators
:
1.3µs
:
2V to 36V
:
SOIC
:
8Pins
:
Open Collector
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM2903AVQDRQ1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.869 ($0.96)   ( ) 10+ $0.734 ($0.81)   ( ) 100+ $0.473 ($0.52)   ( ) 1000+ $0.379 ($0.42)   ( ) 2500+ $0.343 ($0.38)   ( ) 5000+ $0.319 ($0.35)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.55 ($0.60)   ( ) 10+ $0.417 ($0.46)   ( ) 100+ $0.226 ($0.25)   ( ) 1000+ $0.17 ($0.19)   ( ) 2500+ $0.147 ($0.16)   ( ) 10000+ $0.138 ($0.15)   ( ) 25000+ $0.125 ($0.14)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2323399 Check stock

1,247 total stock globally

Available until stock is exhausted

625 available for next business day delivery
622 available for 4 - 5 business days delivery
$0.869 ( $0.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
1+ $0.869 ($0.96)
  ( )
10+ $0.734 ($0.81)
  ( )
100+ $0.473 ($0.52)
  ( )
1000+ $0.379 ($0.42)
  ( )
2500+ $0.343 ($0.38)
  ( )
5000+ $0.319 ($0.35)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2323399) x 0.473 = $70.95
Total Price: $70.95
150 (Re-reel 2323399RL) x 0.473 = $70.95
Total Price: $70.95
Choose your packaging preference
2323399
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.