You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM140LAH-12/NOPB - 

Linear Voltage Regulator, Fixed, Positive, 17.6V To 35V In, 12V And 0.1A Out, TO-39-3 New

LM140LAH-12/NOPB - Linear Voltage Regulator, Fixed, Positive, 17.6V To 35V In, 12V And 0.1A Out, TO-39-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM140LAH-12/NOPB
Order Code:
3008024
Product Range
LM340 Voltage Regulators

Product Overview

The LM140LAH-12/NOPB is a 3-terminal Positive Regulator with fixed output voltage making it useful in a wide range of applications. The device is an improved version of the LM78LXX series with tighter output voltage tolerance, higher ripple rejection, better regulation and lower quiescent current. The regulator has ±2% VOUT specification, 0.04%/V line regulation and 0.01%/mA load regulation. When used as Zener diode/resistor combination replacement, the device usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the device to be used in logic systems, instrumentation, Hi-Fi and other solid state electronic equipment. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short circuit current limit
  • Output voltage tolerances of ±2% at Tj = 25°C and ±4% over the temperature range
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
12V
:
-
:
-
:
17.6V
:
35V
:
LM340 Voltage Regulators
:
100mA
:
Fixed
:
TO-39
:
3Pins
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

500 total stock globally

500 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$20.29 ( $22.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.29 ($22.32)
  ( )
10+ $18.67 ($20.54)
  ( )
25+ $17.69 ($19.46)
  ( )
100+ $15.76 ($17.34)
  ( )
250+ $14.98 ($16.48)
  ( )
500+ $14.02 ($15.42)
  ( )
1000+ $14.02 ($15.42)