You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM136H-2.5/NOPB - 

Voltage Reference, Precision, Shunt - Fixed, LM136 Series, 2.49V, Metal Can-3 New

LM136H-2.5/NOPB - Voltage Reference, Precision, Shunt - Fixed, LM136 Series, 2.49V, Metal Can-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM136H-2.5/NOPB
Order Code:
3009157
Product Range
LM136 Series

Product Overview

The LM136H-2.5/NOPB is a Voltage-reference Diode which regulates 2.5V shunt voltage. This monolithic IC voltage reference operates as a low-temperature-coefficient 2.5V Zener with 0.2R dynamic impedance. The LM136 series is useful as a precision 2.5V low voltage reference for digital voltmeters, power supplies or op amp circuitry. The 2.5V make it convenient to obtain a stable reference from 5V logic supplies. Further, since this regulator diode operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
  • Low temperature coefficient
  • 0.2R Dynamic impedance
  • ±1% Initial tolerance available
  • Specified temperature stability
  • Easily trimmed for minimum temperature drift
  • Fast turn-on
  • Military rating
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Shunt - Fixed
:
LM136 Series
:
2.49V
:
1%
:
-
:
Metal Can
:
3Pins
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

663 total stock globally

663 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$18.30 ( $20.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.30 ($20.13)
  ( )
10+ $16.83 ($18.51)
  ( )
100+ $14.22 ($15.64)
  ( )
500+ $12.99 ($14.29)