You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM1085IT-12/NOPB

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 12Vout, 3Aout, TO-220-3

TEXAS INSTRUMENTS LM1085IT-12/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1085IT-12/NOPB
Order Code:
3121991
Product Range
12V 3A LDO Voltage Regulators

Product Range Selector (12V 3A LDO Voltage Regulators)

See all from this product range

Product Overview

The LM1085IT-12/NOPB is a low dropout Positive Regulator with a maximum dropout of 12V at 3A of load current. It has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the regulator. Fixed output voltage of 12V version integrate the adjust resistors. The LM1085 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Line regulation
  • 0.1% Load regulation
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.6V

:
27V

:
12V

:
-

:
-

:
3A

:
1.3V

:
TO-220

:
3Pins

:
-40°C

:
125°C

:
12V 3A LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 6/02/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$3.49 ( $3.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.49 ($3.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.13 ($3.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.05 ($3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --