You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LF398AN/NOPB

Sample and Hold Amplifier, 1 Amplifier, 1 MHz, 20 µs, 2 mV, DIP, 8 Pins

TEXAS INSTRUMENTS LF398AN/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LF398AN/NOPB
Order Code:
3005402

Product Overview

The LF398AN/NOPB is a monolithic Sample-and-Hold Circuit for use with synchronous correlators. The monolithic sample-and-hold circuit use BI-FET technology to obtain ultrahigh DC accuracy with fast acquisition of signal and low droop rate. Operating as unity-gain follower, DC gain accuracy is 0.002% typical and acquisition time is as low as 6µs to 0.01%. A bipolar input stage is used to achieve low offset voltage and wide bandwidth. Input offset adjust is accomplished with a single pin and does not degrade input offset drift. The wide bandwidth allows the LF198-N to be included inside the feedback loop of 1MHz operational amplifiers without having stability problems. P-channel junction FETs are combined with bipolar devices in the output amplifier to give droop rates as low as 5mV/minute with a 1µF hold capacitor.
  • Logic input compatible with TTL, PMOS and CMOS
  • Low input offset
  • Low output noise in hold mode
  • High supply rejection ratio in sample or hold
  • Wide bandwidth
  • 0.1nA Maximum input bias current
  • 0.002% Gain accuracy
  • 0.5mV Typical hold step at Ch=0.01µF
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1MHz

:
20µs

:
2mV

:
DIP

:
8Pins

:
± 5V to ± 18V

:
-

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

$4.66 ( $5.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.66 ($5.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.17 ($4.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.14 ($4.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --