You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LAUNCHXL-CC2640R2 .

Development Kit, SimpleLink™ Bluetooth Low Energy CC2640R2F Wireless MCU LaunchPad

LAUNCHXL-CC2640R2 . - Development Kit, SimpleLink™ Bluetooth Low Energy CC2640R2F Wireless MCU LaunchPad
LAUNCHXL-CC2640R2 . - Development Kit, SimpleLink™ Bluetooth Low Energy CC2640R2F Wireless MCU LaunchPad

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL-CC2640R2 .
Order Code:
2766604

Product Overview

The LAUNCHXL-CC2640R2 from Texas Instruments is a SimpleLink™ Bluetooth® low energy CC2640R2F wireless MCU LaunchPad™ development kit. The CC2640R2F device has the first fully qualified Bluetooth 5 protocol stack for single mode Bluetooth low energy applications supporting high speed mode. CC2640R2F is part of the SimpleLink™ microcontroller (MCU) platform which consists of Wi-Fi®, Bluetooth® low energy, Sub-1GHz and host MCUs which all share a common, easy to use development environment with a single core software development kit (SDK) and rich tool set. A onetime integration of the SimpleLink platform enables to add any combination of the portfolio's devices into user's design, allowing 100 percent code reuse when design requirements change kit brings easy Bluetooth® low energy (BLE) connection to the LaunchPad ecosystem with the SimpleLink ultra-low power CC26xx family of devices.
  • More free flash memory for the user application in the CC2640R2F wireless MCU
  • Out of the box support for Bluetooth 5 high speed mode and Bluetooth 4.2 specification
  • Demo Bluetooth 5 coded physical layers (PHY) for long range mode testing
  • Optimized for BLE applications with more flash memory available
  • Supports programming and debugging from Code Composer Studio™ and IAR Embedded Workbench® IDEs
  • Support for new Bluetooth 5 2Mbps high speed mode
  • Connect LaunchPad to the cloud with Bluetooth low energy on smartphone
  • Access all I/O signals with the BoosterPack connectors
  • Upgrade the LaunchPad firmware over-the-air from the SimpleLink™ starter app

Applications

Wireless, Communications & Networking, Embedded Design & Development

Contents

LaunchPad board, Micro USB cable, Quick start guide, SZZC019 kit stuffer.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
CC2640R2

:
Wireless Development

:
Bluetooth

:
CC2640R2 LaunchPad Board, Micro USB Cable, SZZC019 - Kit Stuffer, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

3 total stock globally

3 available for 4 - 5 business days delivery

Available until stock is exhausted

$48.73 ( $53.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $48.73 ($53.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange