You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LAUNCHXL-CC1350EU .

Evaluation Board, Simplelink™ CC1350 Wireless MCU, Low Power, Long Range Wireless Applications

LAUNCHXL-CC1350EU . - Evaluation Board, Simplelink™ CC1350 Wireless MCU, Low Power, Long Range Wireless Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL-CC1350EU .
Order Code:
2664489

Product Information


:
Texas Instruments

:
32bit

:
-

:
ARM

:
Cortex-M3

:
CC1350

:
CC1350 Launchpad and Micro USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LAUNCHXL-CC1350EU is a Simplelink sub-1GHz and Bluetooth low energy CC1350 wireless MCU LaunchPad development kit. It combines a sub-1GHz with a Bluetooth low energy radio for ultimate combination of easy mobile phone integration with long range connectivity including 32bit ARM Cortex-M3 processor on a single chip. The CC1350 device is a wireless microcontroller (MCU) targeting low power, long range wireless applications with Bluetooth low energy implementations. This wireless MCU contains a 32bit ARM Cortex-M3 processor that runs at 48MHz as the main processor and a rich peripheral feature set that includes a unique ultra low power sensor controller. This sensor controller is ideal for interfacing external sensors and for collecting analogue and digital data autonomously while rest of the system is in sleep mode.
  • Optimized for 868MHz operation under ETSI and has been CE certified for operation in the EU
  • Integrated PCB trace antenna
  • Access all I/O signals with the BoosterPack plug-in module connectors
  • Onboard emulator to get started with instant code development in CCS cloud
  • Can be used with both LaunchPad kit and SmartRF Studio evaluation board applications
  • Compatible with LCD BoosterPack module

Applications

Communications & Networking, Wireless

Contents

CC1350 LaunchPad, Micro USB cable.

Associated Products

Compare Selected

No Longer Stocked

$52.74 ( $58.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $52.74 ($58.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.