You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L293DNE .

Motor Driver/Controller, Half-H, 4.5V to 36V supply, 36V/600 mA/4 Outputs, DIP-16

L293DNE . - Motor Driver/Controller, Half-H, 4.5V to 36V supply, 36V/600 mA/4 Outputs, DIP-16
L293DNE . - Motor Driver/Controller, Half-H, 4.5V to 36V supply, 36V/600 mA/4 Outputs, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L293DNE .
Order Code:
1470423
Product Range
L293x

Alternatives for L293DNE .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The L293DNE is a quadruple high current half-H driver. The L293DNE is designed to provide bidirectional drive currents of up to 600mA at voltages from 4.5V to 36V. The device is designed to drive inductive loads such as relays, solenoids, dc and bipolar stepping motors, as well as other high current/high voltage loads in positive supply applications. All inputs are TTL compatible. Each output is a complete totem pole drive circuit, with a Darlington transistor sink and a pseudo-Darlington source. Drivers are enabled in pairs, with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3,4EN. When an enable input is high, the associated drivers are enabled and their outputs are active and in phase with their inputs. When the enable input is low, those drivers are disabled and their outputs are off and in the high impedance state. With the proper data inputs, each pair of drivers forms a full-H (or bridge) reversible drive suitable for solenoid or motor applications.
  • Separate Input logic Supply
  • Internal ESD Protection
  • Thermal Shutdown
  • High noise immunity inputs
  • Output current 600mA per channel
  • Output clamp diodes for inductive transient suppression

Applications

Industrial, Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half-H

:
4Outputs

:
1.2A

:
39V

:
DIP

:
16Pins

:
4.5V

:
36V

:
0°C

:
70°C

:
L293x

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$5.15 ( $5.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.15 ($5.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.63 ($5.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.38 ($4.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.60 ($3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.23 ($3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.11 ($3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange