You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7141CCDBQ

Digital Isolator, 4 Channel, 23 ns, 2.7 V, 5.5 V, SSOP, 16 Pins

TEXAS INSTRUMENTS ISO7141CCDBQ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7141CCDBQ
Order Code:
3009466

Product Overview

The ISO7141CCDBQ is a 4242VPK small-footprint and low-power 3/1 quad channel Digital Isolator with noise filter. This isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. This device is capable of 50Mbps maximum data rate with 5V supplies and 40Mbps maximum data rate with 3.3 or 2.7V supplies, with integrated filters on the inputs for noise-prone applications. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The devices have TTL input thresholds.
  • Robust design with integrated noise filter
  • 23ns Typical low propagation delay
  • ±50kV/µs Typical transient immunity
  • Long life with SiO2 isolation barrier
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
23ns

:
2.7V

:
5.5V

:
SSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

$9.52 ( $10.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.52 ($10.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.61 ($9.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.20 ($9.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --