You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F28M35H52C1RFPT - 

ARM MCU, F28x (C2000) Family F28M35Hx Series Microcontrollers, ARM Cortex-M3, C2000, 32bit, 150 MHz New

F28M35H52C1RFPT - ARM MCU, F28x (C2000) Family F28M35Hx Series Microcontrollers, ARM Cortex-M3, C2000, 32bit, 150 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
F28M35H52C1RFPT
Order Code:
3008362
Product Range
F28x (C2000) Family F28M35Hx Series Microcontrollers

Product Overview

The F28M35H52C1RFPT is a multicore system-on-chip 32-bit Microcontroller unit with independent communication and real-time control subsystems. The F28M35x family of devices is the first series in the Concerto family. The communications subsystem is based on the industry-standard 32-bit ARM Cortex-M3 CPU and features a wide variety of communication peripherals, including Ethernet 1588, USB OTG with PHY, controller area network (CAN), UART, SSI, I2C and an external interface. The real-time control subsystem is based on industry-leading proprietary 32-bit C28x floating-point CPU and features the most flexible and high-precision control peripherals, including ePWMs with fault protection and encoders and captures. In addition, the C28-CPU has been enhanced with the addition of the VCU instruction accelerator that implements efficient Viterbi, Complex Arithmetic, 16-bit FFTs and CRC algorithms.
  • Master Subsystem - ARM Cortex-M3
  • Control subsystem - TMS320C28x 32-bit CPU
  • C28x core hardware built-in self-test
  • Five universal asynchronous receiver/transmitters (UARTs)
  • Four synchronous serial interfaces (SSIs) and a serial peripheral interface (SPI)
  • Two inter-integrated circuits (I2Cs)
  • Universal serial bus on-the-go (USB-OTG) + PHY
  • 10/100 ENET 1588 MII
  • Two controller area network, D_CAN, modules (Pin-bootable)
  • 32-channel Micro direct memory access
  • Dual security zones (128-Bit password per zone)
  • External peripheral interface (EPI)
  • Micro cyclic redundancy check (µCRC) module
  • Four general-purpose timers
  • Two watchdog timer modules
  • Endianness - little endian
  • On-chip crystal oscillator and external clock input
  • Dynamic phase-locked loop (PLL) ratio changes supported
  • 1.2V Digital, 1.8V Analog, 3.3V I/O Design
  • Interprocessor communications (IPC)

Applications

Power Management, Communications & Networking

Product Information

:
F28x (C2000) Family F28M35Hx Series Microcontrollers
:
ARM Cortex-M3, C2000
:
32bit
:
150MHz
:
512KB
:
136KB
:
144Pins
:
HTQFP
:
64I/O's
:
CAN, I2C, SPI, UART, USB
:
1.14V
:
1.32V
:
F28x (C2000)
:
F28M35Hx
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

120 total stock globally

120 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/05/20

$39.56 ( $43.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.56 ($43.52)
  ( )
10+ $36.49 ($40.14)
  ( )
60+ $34.86 ($38.35)
  ( )
120+ $31.17 ($34.29)