You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV602PW . - 

Audio Power Amplifier, 870 mW, AB, 2 Channel, 3V to 5.5V, TSSOP, 14 Pins

DRV602PW . - Audio Power Amplifier, 870 mW, AB, 2 Channel, 3V to 5.5V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV602PW .
Order Code:
1710798

Product Overview

The DRV602PW is a 3V pop-free Stereo Line Driver designed to allow the removal of the output DC-blocking capacitors for reduced component count and cost. The device is ideal for single supply electronics where size are critical design parameters. Designed using TI's patented DirectPath™ technology, the DRV602 is capable of driving 3V into an into a 2.5kR load with 5V supply voltage. The device has differential inputs and uses external gain setting resistors that supports a gain range of ±1V/V to ±10V/V. The use of external gain resistors also allows the implementation of a 2nd order low pass filter to complement DAC's and SOC converters. The line output of the DRV602 has ±8kV IEC ESD protection. The DRV602 has built-in shutdown control for pop-free on/off control. Using the DRV602 in audio products can reduce component count compared to traditional methods of generating a 3V output.
  • Differential input
  • DirectPath™ - Eliminates pop/clicks and eliminates output DC-blocking capacitors
  • Provides flat frequency response of 20Hz to 20kHz
  • Low noise and THD
  • 3V RMS Output voltage into 2.5kR load with 5V supply voltage
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics

Product Information


:
870mW

:
AB

:
2 Channel

:
3V to 5.5V

:
TSSOP

:
14Pins

:
2.5kohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

34 total stock globally

34 available for next business day delivery

Available until stock is exhausted

$0.968 ( $1.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.968 ($1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.