You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HCT688E - 

Analogue Comparator, Magnitude, 1 Comparator, 4.5V to 5.5V, DIP, 20 Pins New

CD74HCT688E - Analogue Comparator, Magnitude, 1 Comparator, 4.5V to 5.5V, DIP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT688E
Order Code:
3118379

Product Overview

The CD74HCT688E is a high-speed CMOS logic 8-bit Magnitude Comparator designed for use in computer and logic applications that require the comparison of two 8-bit binary words. When the compared words are equal the output (Y) is low and can be used as the enabling input for the next device in a cascaded application.
  • Cascadable
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility, Il <=1µA at VOL, VOH

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
Magnitude
:
1 Comparator
:
-
:
4.5V to 5.5V
:
DIP
:
20Pins
:
-
:
-55°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$1.24 ( $1.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.24 ($1.36)
  ( )
20+ $1.11 ($1.22)
  ( )
40+ $1.06 ($1.17)
  ( )
100+ $0.864 ($0.95)
  ( )
500+ $0.714 ($0.79)
  ( )
1000+ $0.564 ($0.62)
  ( )
2500+ $0.545 ($0.60)