You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC4059E - 

LOGIC, COUNTER PROG DIV-BY-N, 24DIP

CD74HC4059E - LOGIC, COUNTER PROG DIV-BY-N, 24DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4059E
Order Code:
1749446

Product Overview

The CD74HC4059E is a CMOS programmable high-speed Divide-by-N Counter with pin-compatible. This device can be programmed to divide an input frequency by any number "N" from 3 to 15999. The output signal is a pulse one clock cycle wide occurring at a rate equal to the input frequency divide by N. The down-counter is pre-set by means of 16 jam inputs. The three Mode-Select Inputs Ka, Kb and Kc determine the modulus ("divide-by" number) of the first and last counting sections in accordance with the truth table. Every time the first (fastest) counting section goes through one cycle, it reduces by 1 the number that has been pre-set (jammed) into the three decades of the intermediate counting section and the last counting section, which consists of flip-flops that are not needed for opening the first counting section.
  • Presettable down-counter
  • Fully static operation
  • Master pre-set initialization
  • Latchable N output
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs

Applications

Clock & Timing, Industrial

Product Information

:
74HC4059
:
Divide-By-N
:
54MHz
:
15999
:
DIP
:
24Pins
:
2V
:
6V
:
74HC
:
744059
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$3.99 ( $4.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.99 ($4.39)
  ( )
10+ $3.61 ($3.97)
  ( )
100+ $3.21 ($3.53)
  ( )
300+ $2.91 ($3.20)
  ( )
900+ $2.60 ($2.86)