You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD74HC4050M .
Buffer, 74HC4050, 2 V to 6 V, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HC4050M .
- Order Code:
- 1643824
Product Overview
- Typical propagation delay: 6ns at VCC = 5V, CL = 15pF, TA = 25°C
- High-to-low voltage level converter for up to VI = 16V
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Green product and no Sb/Br
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74HC4050
- :
- SOIC
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 744050
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
6 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.711 ($0.78) | ( ) |
25+ | $0.663 ($0.73) | ( ) |
100+ | $0.53 ($0.58) | ( ) |
250+ | $0.493 ($0.54) | ( ) |
500+ | $0.417 ($0.46) | ( ) |
1000+ | $0.322 ($0.35) | ( ) |
2500+ | $0.294 ($0.32) | ( ) |
5000+ | $0.275 ($0.30) | ( ) |
Pricing is unavailable. Please contact customer services.