You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HC283M

Arithmetic Logic Unit (ALU), 4Bit Binary Adder with Fast Carry, 0.5V to 4.2 V In, 2V to 6V, SOIC-16

TEXAS INSTRUMENTS CD74HC283M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC283M
Order Code:
3006847

Product Overview

The CD74HC283M is a 4-bit high speed CMOS Binary Full Adder with fast carry. It generates a carry-out bit if the sum exceeds 15. Because of the symmetry of the add function, this device can be used with either all active-high operands (positive logic) or with all active-low operands (negative logic). When using positive logic the carry-in input must be tied low if there is no carry-in.
  • Adds two binary numbers
  • Full internal look ahead
  • Fast ripple carry for economical expansion
  • Operates with both positive and negative logic
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC283

:
2V

:
6V

:
500mV

:
4.2V

:
4bit

:
19ns

:
SOIC

:
16Pins

:
74HC

:
74283

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 21/06/21

Notify me when back in stock

$0.991 ( $1.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.991 ($1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.984 ($1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --