You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC173E . - 

Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC173, D, 17 ns, 60 MHz, 7.8 mA, DIP

CD74HC173E . - Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC173, D, 17 ns, 60 MHz, 7.8 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC173E .
Order Code:
1739836

Product Overview

The CD74HC173E is a quad D-type Flip-flop with 3-state outputs. It is fabricated with silicon gate CMOS technology. It possesses the low power consumption of standard CMOS Integrated circuits and can operate at speeds comparable to the equivalent low power Schottky devices. The buffered outputs can drive 15 LSTTL loads. The large output drive capability and three-state feature make these parts ideally suited for interfacing with bus lines in bus oriented systems. The four D-type flip-flops operate synchronously from a common clock. The outputs are in the three-state mode when either of the two output disable pins are at the logic '1, level. The input enables allow the flip-flops to remain in their present states without having to disrupt the clock If either of the 2 input ENABLES are taken to a logic '1' level, the Q outputs are fed back to the inputs, forcing the flip-flops to remain in the same state. Reset is enabled by taking the MR input to a logic '1' level.
  • Gated input and output enables
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Product Information

:
74HC173
:
D
:
17ns
:
60MHz
:
7.8mA
:
DIP
:
16Pins
:
Positive Edge
:
Tri State Non Inverted
:
2V
:
6V
:
74HC
:
74173
:
-55°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

166 total stock globally

Available until stock is exhausted

166 available for 4 - 5 business days delivery
$0.899 ( $0.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.899 ($0.99)
  ( )
10+ $0.736 ($0.81)
  ( )
100+ $0.449 ($0.49)
  ( )
1000+ $0.348 ($0.38)
  ( )
2500+ $0.297 ($0.33)
  ( )
10000+ $0.276 ($0.30)