You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD40174BM - 

Flip-Flop, CD40174, D, 50 ns, 16 MHz, 6.8 mA, SOIC New

CD40174BM - Flip-Flop, CD40174, D, 50 ns, 16 MHz, 6.8 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD40174BM
Order Code:
3006342

Product Overview

The CD40174BM is a CMOS hex D-type Flip-flop has independent DATA inputs. The clock and CLEAR\ inputs are common to all six units. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All sic flip-flops are simultaneously reset by a low level on the CLEAR\ input. It meets all requirements of JEDEC tentative standard no. 13B, 'standard specifications for description of 'B' series CMOS devices'.
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
CD40174
:
D
:
50ns
:
16MHz
:
6.8mA
:
SOIC
:
16Pins
:
Positive Edge
:
Non Inverted
:
3V
:
18V
:
CD4000
:
40174
:
-55°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,938 total stock globally

1,938 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$0.839 ( $0.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.839 ($0.92)
  ( )
10+ $0.688 ($0.76)
  ( )
100+ $0.419 ($0.46)
  ( )
1000+ $0.324 ($0.36)
  ( )
2500+ $0.277 ($0.30)