You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD4013BM .

Flip-Flop, CD4013, D, 45 ns, 12 MHz, 6.8 mA, SOIC

CD4013BM . - Flip-Flop, CD4013, D, 45 ns, 12 MHz, 6.8 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4013BM .
Order Code:
1122459
Product Range
Flip-Flop

Product Overview

The CD4013BM is a CMOS dual D type flip flop in 14 pin SOIC package. It consists of two identical and independent data type flip flops. Each flip flop has independent data, set, reset and clock inputs and Q and Q\ outputs. These devices can be used for shift register applications and by connecting Q\ output to data input for counter and toggle applications. The logic level present at D input is transferred to Q output during positive going transition of the clock pulse. Setting or resetting is independent of clock and is accomplished by a high level on set or reset line respectively. This flip flops are used in registers, counters and control circuits.
  • Set-reset capability
  • Static flip flop operation, retains state indefinitely with clock level either "high" or "low"
  • Medium speed operation of typically 16MHz and clock toggle rate at 10V
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • 5V, 10V and 15V parametric ratings
  • Meets all requirements of JEDEC tentative standard JESD 13B
  • Supply voltage range from 3V to 18V
  • Operating temperature range -55°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD4013

:
D

:
45ns

:
12MHz

:
6.8mA

:
SOIC

:
14Pins

:
Positive Edge

:
TTL

:
3V

:
18V

:
CD4000

:
4013

:
-55°C

:
125°C

:
Flip-Flop

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

2,565 total stock globally

60 available for next business day delivery
2,505 available for 5 - 6 business days delivery

Available until stock is exhausted

$0.738 ( $0.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.738 ($0.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.592 ($0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.473 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.372 ($0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.287 ($0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.263 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.246 ($0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.229 ($0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.