You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ500210RGZT - 

IF Transmitter, WPC 1.0.2 Compliant Wireless Chargers, 110kHz to 205kHz, 3V to 3.6V, VQFN-48 New

BQ500210RGZT - IF Transmitter, WPC 1.0.2 Compliant Wireless Chargers, 110kHz to 205kHz, 3V to 3.6V, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ500210RGZT
Order Code:
3009120

Product Overview

The BQ500210RGZT is a second generation Qi compliant Wireless Power Transmitter Manager for use with hermetically sealed devices. The second generation wireless power dedicated digital controller that integrates the logic functions required to control wireless power transfer in a single channel WPC compliant contactless charging base station. The BQ500210 is an intelligent device that periodically pings the surrounding environment for available devices to be powered, monitors all communication from the device being wirelessly powered and adjusts power applied to the transmitter coil per feedback received from the powered device. The BQ500210 also manages the fault conditions associated with the power transfer and controls the operating modes status indicator. The BQ500210 supports improved parasitic metal object detection (PMOD). The controller in real time analyses the efficiency of the established power transfer using rectified power packets and protects itself.
  • Intelligent control of the power transfer between base station and mobile device
  • Conforms to the wireless power consortium (WPC) wireless power transfer 1.0.2 specification
  • Digital demodulation significantly simplifies solution over BQ500110
  • Improved parasitic metal object detection (PMOD) promotes safety during wireless power transfer
  • Enhanced charge status indicator
  • Operating modes status indicators - standby, power transfer (visual/audio), charge complete, fault
  • Over temperature protection

Applications

RF Communications, Wireless, Portable Devices, Power Management

Product Information

:
110kHz
:
205kHz
:
-
:
-
:
VQFN
:
48Pins
:
3V
:
3.6V
:
-
:
-
:
-
:
-40°C
:
110°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$13.97 ( $15.37 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.97 ($15.37)
  ( )
10+ $12.62 ($13.88)
  ( )
25+ $11.70 ($12.87)
  ( )
100+ $10.45 ($11.50)
  ( )
250+ $9.92 ($10.91)
  ( )
500+ $9.10 ($10.01)
  ( )
1000+ $8.69 ($9.56)