You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS7883SDBVT .
Analogue to Digital Converter, 12 bit, 3 MSPS, Single Ended, SPI, Single, 2.7 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS7883SDBVT .
- Order Code:
- 2496170
- Product Range
- Single 12-Bit SAR ADCs
Product Range Selector (Single 12-Bit SAR ADCs)
See all from this product rangeAlternatives for ADS7883SDBVT .
Product Overview
- Zero latency
- Unipolar input range - 0V to VDD
- Power-down current - 1µA
- Green product and no Sb/Br
Applications
RF Communications, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Medical, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 3MSPS
- :
- Single Ended
- :
- SPI
- :
- Single
- :
- 2.7V
- :
- 5.5V
- :
- SOT-23
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- Single 12-Bit SAR ADCs
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.46 ($8.21) | ( ) |
10+ | $6.71 ($7.38) | ( ) |
25+ | $6.35 ($6.99) | ( ) |
100+ | $5.50 ($6.05) | ( ) |
Pricing is unavailable. Please contact customer services.