You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS7870EAG4 .
Analogue to Digital Converter, 12 bit, 52 kSPS, Differential, Single Ended, SPI, Single, 2.7 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS7870EAG4 .
- Order Code:
- 1206875
- Product Range
- Octal 12-Bit SAR ADCs
Product Range Selector (Octal 12-Bit SAR ADCs)
See all from this product rangeProduct Overview
- SPI/DSP compatible serial interface
- Error overload indicator
- Programmable output 2s complement/binary
- 4-bit digital I/O via serial interface
- Pin compatible with ADS7871
- Green product and no Sb/Br
Applications
Portable Devices, Sensing & Instrumentation, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 52kSPS
- :
- Differential, Single Ended
- :
- SPI
- :
- Single
- :
- 2.7V
- :
- 5.5V
- :
- SSOP
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- Octal 12-Bit SAR ADCs
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
25 total stock globally
25 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $14.64 ($16.10) | ( ) |
Pricing is unavailable. Please contact customer services.