You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS7868IDBVT

Analogue to Digital Converter, 8 bit, 280 kSPS, Single Ended, Serial, SPI, Single, 1.2 V

TEXAS INSTRUMENTS ADS7868IDBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7868IDBVT
Order Code:
3004368
Product Range
Single 8-Bit SAR ADCs

Product Range Selector (Single 8-Bit SAR ADCs)

See all from this product range

Product Overview

The ADS7868IDBVT is a 12-bit Analog-to-digital Converter (ADC) with unipolar, single-ended input. This low power, miniature device can operate from a single 1.6 to 3.6V supply with a 200KSPS throughput for ADS7866. In addition, this device can maintain at least a 100KSPS throughput with a supply as low as 1.2V. The serial clock SCLK is used for controlling the conversion rate and shifting data out of the converter. Furthermore, SCLK provides a mechanism to allow digital host processors to synchronize with the converter. This converter interfaces with micro-processors or DSPs through a high-speed SPI compatible serial interface. There are no pipeline delays associated with the device. The minimum conversion time is determined by the frequency of the serial clock input, SCLK, while the maximum frequency of SCLK is determined by the minimum sampling time required to charge the input capacitance to 12-bit accuracy.
  • High throughput
  • Synchronized conversion with SCLK
  • SPI compatible serial interface
  • No pipeline delays
  • Green product and no Sb/Br

Applications

Automation & Process Control, Medical, Test & Measurement, Portable Devices, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
280kSPS

:
Single Ended

:
Serial, SPI

:
Single

:
1.2V

:
3.6V

:
SOT-23

:
6Pins

:
-40°C

:
85°C

:
Single 8-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

135 total stock globally Need more?

135 available for 5 - 8 business days delivery

$2.85 ( $3.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.85 ($3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.70 ($2.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --