You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS774JU
Analogue to Digital Converter, 12 bit, 125 kSPS, Single Ended, Parallel, Single, 4.5 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS774JU
- Order Code:
- 3116624
- Product Range
- Single 12-Bit SAR ADCs
Product Range Selector (Single 12-Bit SAR ADCs)
See all from this product rangeProduct Overview
- Complete sampling A/D with reference, clock and microprocessor interface
- Fast acquisition and conversion
- Eliminates external sample/hold
- Guaranteed AC and DC performance
- Green product and no Sb/Br
Applications
Automation & Process Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 125kSPS
- :
- Single Ended
- :
- Parallel
- :
- Single
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- Single 12-Bit SAR ADCs
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 24/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $56.50 ($62.15) | ( ) |
Pricing is unavailable. Please contact customer services.