You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS1672IPAG

Analogue to Digital Converter, 24 bit, 625 kSPS, Differential, Serial, SPI, Single, 4.75 V

TEXAS INSTRUMENTS ADS1672IPAG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1672IPAG
Order Code:
3004348
Product Range
Single 24-Bit Sigma-Delta ADCs

Product Range Selector (Single 24-Bit Sigma-Delta ADCs)

See all from this product range

Product Overview

The ADS1672IPAG is an Analog-to-digital Converter (ADC) ADC using advanced delta-sigma (ΔΣ) architecture, it operates at speeds up to 625kSPS with outstanding AC performance and DC accuracy. The high-speed high-precision ADC is comprised of a low-drift, chopper-stabilized modulator with out-of-range detection and a dual-path programmable digital filter. The dual filter path allows the user to select between two post-processing filters: low-latency or wide-bandwidth. The low-latency filter settles quickly in one cycle, for applications with large instantaneous changes, such as a multiplexer. The wide-bandwidth path provides an optimized frequency response for ac measurements with a pass-band ripple of less than 0.001dB, stop band attenuation of 86dB and a bandwidth of 305kHz. It is controlled through I/O pins - there are no registers to program.
  • Programmable digital filter with user-selectable path
  • Flexible read-only serial interface
  • Easy conversion control with START pin
  • Out-of-range detection
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24bit

:
625kSPS

:
Differential

:
Serial, SPI

:
Single

:
4.75V

:
5.25V

:
TQFP

:
64Pins

:
-40°C

:
85°C

:
Single 24-Bit Sigma-Delta ADCs

:
-

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

72 total stock globally Need more?

72 available for 5 - 8 business days delivery

$41.88 ( $46.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $41.88 ($46.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $41.26 ($45.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $40.66 ($44.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --