You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS131E04IPAG
Analogue Front End Device, Power Monitoring & Control, 1.8 V to 3.6 V, TQFP-64
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS131E04IPAG
- Order Code:
- 3123346
Product Overview
- Eight differential current and voltage inputs
- Exceeds class 0.1 performance
- 118dB at 1 kSPS Dynamic range
- -110dB Crosstalk
- -90dB at 50Hz and 60Hz THD
- Low power 2mW per channel
- Fault detection and device testing capability
- SPI™ data interface and four GPIOs
Applications
Metering, System Monitoring, Automation & Process Control, Safety
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue Front End Device IC
- :
- 1.8V
- :
- 3.6V
- :
- TQFP
- :
- 64Pins
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
96 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $15.23 ($16.75) | ( ) |
10+ | $15.00 ($16.50) | ( ) |
100+ | $14.79 ($16.27) | ( ) |
Pricing is unavailable. Please contact customer services.