You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS1298RIZXGT
Analogue to Digital Converter, 24 bit, 32 kSPS, Differential, Single Ended, SPI, Single, 2.7 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS1298RIZXGT
- Order Code:
- 3004344
- Product Range
- Octal 24-Bit Delta-Sigma ADCs
Product Range Selector (Octal 24-Bit Delta-Sigma ADCs)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24bit
- :
- 32kSPS
- :
- Differential, Single Ended
- :
- SPI
- :
- Single
- :
- 2.7V
- :
- 5.25V
- :
- NFBGA
- :
- 64Pins
- :
- -40°C
- :
- 85°C
- :
- Octal 24-Bit Delta-Sigma ADCs
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 17/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $67.45 ($74.20) | ( ) |
Pricing is unavailable. Please contact customer services.