You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS1294IPAG

Analogue to Digital Converter, 24 bit, 32 kSPS, Differential, Single Ended, Serial, SPI, Single

TEXAS INSTRUMENTS ADS1294IPAG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1294IPAG
Order Code:
3116603
Product Range
Quad 24-Bit Sigma-Delta ADCs

Product Range Selector (Quad 24-Bit Sigma-Delta ADCs)

See all from this product range

Product Overview

The ADS1294IPAG is a 24-bit Analog-to-digital Converter (ADC) with built-in programmable gain amplifiers (PGAs), internal reference and an on board oscillator. The family of multichannel, simultaneous sampling, delta-sigma (ΔΣ) ADC incorporates all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. With high levels of integration and exceptional performance, the ADC enables the development of scalable medical instrumentation systems at significantly reduced size and power. Additionally, any configuration of input channels can be selected for derivation of the right leg drive (RLD) output signal. The ADC operates at data rates as high as 32kSPS, thereby allowing the implementation of software pace detection. Lead-off detection can be implemented internal to the device, either with a pull-up or pull-down resistor or an excitation current sink or source.
  • Integrated respiration impedance measurement
  • Digital pace detection capability
  • Built-In oscillator and reference
  • SPI™ compatible serial interface
  • Green product and no Sb/Br

Applications

Medical, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24bit

:
32kSPS

:
Differential, Single Ended

:
Serial, SPI

:
Single

:
1.65V

:
5.25V

:
TQFP

:
64Pins

:
-40°C

:
85°C

:
Quad 24-Bit Sigma-Delta ADCs

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

124 total stock globally Need more?

124 available for 5 - 8 business days delivery

$35.66 ( $39.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $35.66 ($39.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $33.09 ($36.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --