You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS1234IPW

Analogue to Digital Converter, 24 bit, 80 SPS, Differential, Serial, Single, 2.7 V

TEXAS INSTRUMENTS ADS1234IPW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1234IPW
Order Code:
3116579
Product Range
Quad 24-Bit Sigma-Delta ADCs

Product Range Selector (Quad 24-Bit Sigma-Delta ADCs)

See all from this product range

Product Overview

The ADS1234IPW is a 24-bit Analogue-to-digital Converter with an onboard, low-noise programmable gain amplifier (PGA), precision delta-sigma ADC and internal oscillator, this ultra ADS1234 provides a complete front-end solution for bridge sensor applications including weigh scales, strain gauges and pressure sensors. The input multiplexer accepts four differential inputs. The ADC also includes an onboard temperature sensor to monitor ambient temperature. The delta-sigma ADC has 23.5-bit effective resolution and is comprised of a 3rd-order modulator and 4th-order digital filter. Supports 80SPS of data rate and can be clocked externally using an oscillator or a crystal. There is also an internal oscillator available that requires no external components. Offset calibration is performed on-demand and the ADC can be put in a low-power standby mode or shut off completely in power-down mode. All of the features of this ADC are operated through simple pin-driven control.
  • Complete front-end for bridge sensors
  • Up to 23.5 effective bits
  • Onboard, low-noise PGA
  • Low-drift onboard oscillator ±3% optional external crystal
  • Four-channel differential input
  • Simple serial digital interface
  • Green product and no Sb/Br

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24bit

:
80SPS

:
Differential

:
Serial

:
Single

:
2.7V

:
5.3V

:
TSSOP

:
28Pins

:
-40°C

:
105°C

:
Quad 24-Bit Sigma-Delta ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

32 total stock globally Need more?

32 available for 5 - 8 business days delivery

$15.32 ( $16.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.32 ($16.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.12 ($16.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --