You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS1232IPW

Analogue to Digital Converter, 24 bit, 80 SPS, Differential, Single Ended, Serial, Single, 2.7 V

TEXAS INSTRUMENTS ADS1232IPW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1232IPW
Order Code:
3004317
Product Range
Dual 24-Bit Sigma-Delta ADCs

Product Range Selector (Dual 24-Bit Sigma-Delta ADCs)

See all from this product range

Product Overview

The ADS1232IPW is a 24-bit precision Analog-to-digital Converter (ADC) with an on board, low-noise programmable gain amplifier (PGA), precision delta-sigma ADC and internal oscillator. The ADC provides a complete front-end solution for bridge sensor applications. The delta-sigma ADC has 23.5-bit effective resolution and is comprised of a 3rd-order modulator and 4th-order digital filter. The ADC can be clocked externally using an oscillator or a crystal. There is also an internal oscillator available that requires no external components. Offset calibration is performed on-demand and the ADC can be put in a low-power standby mode or shut off completely in power-down mode. All of the features of the ADC are operated through simple pin-driven control. There are no digital registers to program in order to simplify software development. Data are output over an easily-isolated serial interface that connects directly to the MSP430 and other microcontrollers.
  • Input multiplexer accepts two differential inputs
  • Flexible clocking - Low-drift on board oscillator optional external crystal
  • Easy ratiometric measurements - external voltage reference up to 5V
  • Selectable 10/80SPS data rates
  • 2-channel differential input with built-in temperature sensor
  • Simple serial digital interface
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24bit

:
80SPS

:
Differential, Single Ended

:
Serial

:
Single

:
2.7V

:
5.3V

:
TSSOP

:
24Pins

:
-40°C

:
105°C

:
Dual 24-Bit Sigma-Delta ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

288 total stock globally Need more?

288 available for 5 - 8 business days delivery

$13.86 ( $15.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.86 ($15.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.66 ($15.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.46 ($14.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --