You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS122U04IPW
Analogue to Digital Converter, 24 bit, 2 kSPS, Differential, Single Ended, UART, Single, Dual (+/-)
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS122U04IPW
- Order Code:
- 3116576
- Product Range
- Quad 24-Bit Sigma-Delta ADCs
Product Range Selector (Quad 24-Bit Sigma-Delta ADCs)
See all from this product rangeProduct Overview
- Current consumption as low as 315 µA (typ)
- Programmable gain: 1 to 128
- Programmable data rates: up to 2 kSPS
- Up to 20 Bits effective resolution
- Simultaneous 50-Hz and 60-Hz rejection at 20 SPS with single-cycle settling digital filter
- Two differential or four single-ended inputs
- Dual-matched programmable current sources: 10 µA to 1.5 mA
- 2-Wire UART compatible interface (8-N-1 format) with baud rates up to 120 kBaud and auto baud rate detection
Applications
Sensing, Biomedical, Environmental
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24bit
- :
- 2kSPS
- :
- Differential, Single Ended
- :
- UART
- :
- Single, Dual (+/-)
- :
- 2.3V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- Quad 24-Bit Sigma-Delta ADCs
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
31 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.89 ($15.28) | ( ) |
10+ | $13.35 ($14.69) | ( ) |
Pricing is unavailable. Please contact customer services.