You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS1222IPWT
Analogue to Digital Converter, 24 bit, 240 SPS, Differential, Single Ended, Serial, Single, 2.7 V
New- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS1222IPWT
- Order Code:
- 3116575
- Product Range
- Dual 24-Bit Sigma-Delta ADCs
Product Range Selector (Dual 24-Bit Sigma-Delta ADCs)
See all from this product rangeProduct Overview
- Input multiplexer with two differential channels
- Pin-selectable, high-impedance input buffer
- Self-calibrating
- Simple 2-wire serial interface
- On-chip temperature sensor
- Single conversions with standby mode
- Green product and no Sb/Br
Applications
Portable Devices, Medical, Automation & Process Control, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24bit
- :
- 240SPS
- :
- Differential, Single Ended
- :
- Serial
- :
- Single
- :
- 2.7V
- :
- 5.5V
- :
- TSSOP
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- Dual 24-Bit Sigma-Delta ADCs
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $14.37 ($15.81) | ( ) |
10+ | $13.82 ($15.20) | ( ) |
Pricing is unavailable. Please contact customer services.