You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS1211U

Analogue to Digital Converter, 24 bit, 16 kSPS, Differential, 2 Wire, Serial, Single, 4.75 V

TEXAS INSTRUMENTS ADS1211U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1211U
Order Code:
3116573

Product Overview

The ADS1211U is a precision wide dynamic range delta-sigma Analog-to-digital Converter (ADC) with 24-bit resolution operating from a single 5V supply. The differential inputs are ideal for direct connection to transducers or low level voltage signals. The delta-sigma architecture is used for wide dynamic range and to guarantee 22-bit of no missing code performance. An effective resolution of 23-bit is achieved through the use of a very low-noise input amplifier at conversion rates up to 10Hz. Effective resolutions of 20-bit can be maintained up to a sample rate of 1kHz through the use of the unique Turbo modulator mode of operation. The dynamic range of the converters is further increased by providing a low-noise programmable gain amplifier with a gain range of 1 to 16 in binary steps.
  • Differential inputs
  • Programmable gain amplifier
  • Flexible SPI™ compatible SSI interface with 2-wire mode
  • Internal/external reference
  • On chip self-calibration
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24bit

:
16kSPS

:
Differential

:
2 Wire, Serial

:
Single

:
4.75V

:
5.25V

:
SOIC

:
24Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

9 total stock globally Need more?

9 available for 5 - 8 business days delivery

$45.00 ( $49.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $45.00 ($49.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $44.32 ($48.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --