You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS1205IRGET
Analogue to Digital Converter, 16 bit, 40 kSPS, Differential, Single Ended, Serial, Single, 4.5 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS1205IRGET
- Order Code:
- 3004306
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 40kSPS
- :
- Differential, Single Ended
- :
- Serial
- :
- Single
- :
- 4.5V
- :
- 5.5V
- :
- VQFN
- :
- 24Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
84 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $16.21 ($17.83) | ( ) |
10+ | $15.92 ($17.51) | ( ) |
Pricing is unavailable. Please contact customer services.