You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TESTO 835-T2 - 

IR / Infrared Thermometer, -10°C to +1500°C, 1 %, -20 °C, 50 °C

TESTO 835-T2 - IR / Infrared Thermometer, -10°C to +1500°C, 1 %, -20 °C, 50 °C
TESTO 835-T2 - IR / Infrared Thermometer, -10°C to +1500°C, 1 %, -20 °C, 50 °C
TESTO 835-T2 - IR / Infrared Thermometer, -10°C to +1500°C, 1 %, -20 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 835-T2
Order Code:
2678085
Technical Datasheet:
TESTO 835-T2   Datasheet
See all Technical Docs

Product Information

:
-10°C to +1500°C
:
1%
:
-20°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TESTO 835-T2 is an infrared thermometer. The TESTO 835 T2 infrared thermometer reveals just what it's made of long after other infrared thermometers have given up. The TESTO 835 T2 allows to measure temperatures up to 1500°C and moving objects safely and reliably. The TESTO 835-T2 high temperature infrared thermometer is the ideal professional tool for a wide variety of thermal applications in the high temperature range. The TESTO 835-T2 has an easy to follow menu, self-explanatory icons and a user-friendly joystick. Infrared thermometer can be used to create different measuring sites or save up to 200 readings while additional features including min/max values, adjustable thresholds and visual and acoustic alarms which are triggered when thresholds have been exceeded make work more efficient and life easier.
  • Measuring range from -50°C to +1000°C
  • Accuracy is ±(0.5°C + 0.5% of mV)
  • Resolution is 0.1°C
  • 4-point laser and 50:1 optics for precise measurements over greater distances
  • The backlit display allows to use infrared thermometer in all lighting conditions
  • Spectral range from 8µm to 14µm
  • ABS + PC housing
  • 3 batteries type AA, 25h battery life
  • Dimension is 193mm x 166mm x 63mm
  • Operating temperature range from -20°C to +50°C

Applications

Test & Measurement

Contents

TESTO 835-T2 high temperature infrared thermometer, 4-point laser marking, Measuring data administration, Batteries, Calibration certificate.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

$623.00 ( $685.30 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $623.00 ($685.30)