You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TESTO 104-IR - 

IR / Infrared Thermometer, -30°C to +250°C, 1 %, -20 °C, 50 °C

TESTO 104-IR - IR / Infrared Thermometer, -30°C to +250°C, 1 %, -20 °C, 50 °C
TESTO 104-IR - IR / Infrared Thermometer, -30°C to +250°C, 1 %, -20 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 104-IR
Order Code:
2678090
Technical Datasheet:
TESTO 104-IR   Datasheet
See all Technical Docs

Product Information

:
-30°C to +250°C
:
1%
:
-20°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TESTO 104-IR is a dual purpose IR and penetration thermometer. It features precise 2-point laser with 10:1 optics for exact, error free measurements. This super rugged design thermometer is built for extreme, everyday use. The Testo 104 is ideal for both food inspectors and receiving departments. With the ability to scan surface temperatures from a distance using IR sensor and fast response folding NTC penetration probe for core temperature checks, the 104 IR is an ideal thermometer for all aspects of food industry. It is a versatile, waterproof (IP65) penetration thermometer combined with an infrared sensor for both contact and non-contact temperature measurements. The Testo 104-IR scans the surface temperature of individual foods or entire pallets from a distance with the highest accuracy. If a limit value is exceeded or undershot, the folding penetration probe is also able to measure core temperature. The penetration probe is always secure and neatly folds away when not in use.
  • Large, backlit, easy to read illuminated one-line LCD display and HACCP compliant
  • Colour strips aid in preventing cross contamination concerns, high quality, robust, fold away probe
  • NTC measuring range from -50°C to +250°C (±1.0°C (-50 to -30.1°C) accuracy, 0.1°C resolution)
  • Infrared measuring range from -30 to +250°C (±2.5°C (-30 to -20.1°C) accuracy, 0.1°C resolution)
  • Infrared measuring rate of 0.5sec and distance to measurement spot of 10:1
  • ABS/TPE/PC, die-cast zinc, stainless steel housing and complies with EN 13485
  • Hold or auto hold (immersion probe) measurement mode, temperature °C/°F/°R measurement value
  • High quality, robust folding joint for rough work projects, handy, practical & easily fits in pocket
  • Operating temperature range from -20°C to 50°C and 2 AAA batteries with 10h (typical) battery life
  • Dimension is 281 x 48 x 21mm (probe folded), 178 x 48 x 21mm (probe not folded) & weight is 197g

Applications

Test & Measurement

Contents

Testo 104 IR waterproof foldable food thermometer, User guide, Calibration protocol, Adhesive colour strips, Batteries.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$173.16 ( $190.48 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $173.16 ($190.48)