Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,069.600 ($1,176.560) |
Price for:Each
Minimum: 1
Multiple: 1
$1,069.60 ($1,176.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 1570
Order Code4469912
Technical Datasheet
Accessory TypeHot Wire Probe Head with Temperature and Humidity Sensor
For Use WithTesto 440 Digital Air Velocity Meter Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0635 1570 is a hot wire probe head including temperature and humidity sensor and calibration protocol. If you already own testo probes with a universal handle, you can easily expand your portfolio of probes with the CO probe head.
- Measure -20 to +70°C(temp), 5 to 95 %RH(humidity), 700 to 1100hPa(pressure), 0 to 50m/s(velocity)
- Parallel determination of RH and air temperature in indoor areas, including long-term measurement
- Includes absolute pressure compensation, calculation of wet bulb temperature, dew point and humidity
- Intelligent calibration concept
- Dimension is 235 x 9 x 9mm
- Operating temperature range from -20 to +70°C
Notes
Simply plug the probe head onto the extendable telescope for air velocity probes and use the adapter (order number 0554 2160) to attach them both to the handle with Bluetooth or cable.
Technical Specifications
Accessory Type
Hot Wire Probe Head with Temperature and Humidity Sensor
Product Range
-
For Use With
Testo 440 Digital Air Velocity Meter Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
