You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

53948-00042-07

Electrical Insulation Tape, PVC, Green, Yellow, 19 mm x 25 m

TESA 53948-00042-07

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESA TESA
Manufacturer Part No:
53948-00042-07
Order Code:
1864973
Product Range
Tesaflex 53948 Series
Technical Datasheet:
53948-00042-07   Datasheet
See all Technical Docs

Product Range Selector (Tesaflex 53948 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Natural Rubber Adhesive

:
PVC (Polyvinyl Chloride)

:
Green, Yellow

:
5.1 mil (0.13 mm)

:
82ft

:
25m

:
0.75"

:
19mm

:
Tesaflex 53948 Series
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
The 53948-00042-07 is a green/yellow PVC Electrical Insulation Tape for wire and cable insulation, bundling, marking, reinforcing, sealing and protection applications. It is a specially formulated self-extinguishing plasticised PVC tape with good film flexibility and adhesion for low temperature application. Using plasticisers that are indifferent to most wiring system plus a modified rubber adhesive system make tesaflex® it is ideal in electrical insulation application.
  • 5000V Dielectric breakdown voltage
  • 32N/cm Tensile strength

Applications

Maintenance & Repair, Industrial

No Longer Manufactured

$3.26 ( $3.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.26 ($3.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ $3.20 ($3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ $3.13 ($3.44)