You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

53948-00033-07

Electrical Insulation Tape, PVC, Black, 19 mm x 25 m

TESA 53948-00033-07

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESA TESA
Manufacturer Part No:
53948-00033-07
Order Code:
1864964
Product Range
Tesaflex 53948 Series
Technical Datasheet:
53948-00033-07   Datasheet
See all Technical Docs

Product Range Selector (Tesaflex 53948 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Natural Rubber Adhesive

:
PVC (Polyvinyl Chloride)

:
Black

:
5.1 mil (0.13 mm)

:
82ft

:
25m

:
0.75"

:
19mm

:
Tesaflex 53948 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

tesa® 53948 electrical insulation tape provides a valuable helping hand for professional electricians and stands out with its numerous advantages. It is flexible and has excellent adhesive properties because it consists of a soft PVC and an natural rubber adhesive. tesa® 53948 adhesive insulation tape can be rolled out easily, it is highly inflammable, is resistant to both ageing and adverse weather conditions. Furthermore, the electrical insulation tape is largely insensitive to softening agents, is certified to VDE, IMQ and SEMKO (IEC 60454-3-1) standards, and is available in eight colors.
  • For most electrical insulation applications
  • Bundling, marking, reinforcing, sealing and protection
  • Outstanding adhesive strength

Applications

Industrial, Maintenance & Repair

No Longer Manufactured

$5.99 ( $6.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.99 ($6.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.87 ($6.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $5.81 ($6.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --