You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PU 8596, 310ML

Adhesive, Polyurethane, Black, Humidity, 8.5 MPa, Cartridge, 310 ml

TEROSON PU 8596, 310ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEROSON TEROSON
Manufacturer Part No:
PU 8596, 310ML
Order Code:
3438690
Technical Datasheet:
PU 8596, 310ML   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Polyurethane

:
Black

:
Humidity

:
8.5MPa

:
Cartridge

:
310ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TEROSON® PU 8596 is a 1-component polyurethane direct glazing adhesive used for windshield replacement on vehicles where HMLC is not required. It is crash tested in accordance with the US norm FMVSS and validated for a safe drive-away time of 6 hours. Use any type of professional dispensing tool for application. Best application results are achieved with the TEROSON® ET GUN POWERLINE II. Bondline preparation with TEROSON® VR 100 and TEROSON® ET SPONGE prior to primer application recommended. It provide excellent adhesion to glass, glass with the ceramic coating, encapsulation and to painted surfaces, in connection with primer/activator. TEROSON PU 8596 is used for the bonding of front, rear and side screens to the body of motor, utility, special and rail vehicles.
  • Direct glazing adhesive, 6 hours safe drive-away time according to FMVSS
  • High positioning tack, very good sag resistance, high cure rate
  • No stringing, TUV approved product
  • FMVSS 208 approved
  • 1K- polyurethane adhesive free from PVC and solvents
  • High elastic and shear strength, even after aging
  • High UV resistance in connection with primer/activator
  • Good adhesion to the remaining material

10 total stock globally Need more?

10 UK stock available for 5-8 business days delivery

$56.71 ( $62.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $56.71 ($62.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ $56.24 ($61.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24+ $55.77 ($61.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --