You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P0061 - 

Development and Education Board, DE2-115 Cyclone IV E FPGA Device, Low Cost, Low Power

P0061 - Development and Education Board, DE2-115 Cyclone IV E FPGA Device, Low Cost, Low Power
P0061 - Development and Education Board, DE2-115 Cyclone IV E FPGA Device, Low Cost, Low Power
P0061 - Development and Education Board, DE2-115 Cyclone IV E FPGA Device, Low Cost, Low Power
P0061 - Development and Education Board, DE2-115 Cyclone IV E FPGA Device, Low Cost, Low Power
P0061 - Development and Education Board, DE2-115 Cyclone IV E FPGA Device, Low Cost, Low Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P0061
Order Code:
1863349

Product Information

:
Altera
:
-
:
-
:
Cyclone
:
Cyclone IVE
:
-
:
Board, USB Cable, DC Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P0061 is an development and education board for DE2-115. The DE2 series has consistently been at the forefront of educational development boards by distinguishing itself with an abundance of interfaces to accommodate various application needs. Extending its leadership and success, Terasic announces the latest DE2-115 that features the Cyclone IV E device. Responding to increased versatile low cost spectrum needs driven by the demand for mobile video, voice, data access, and the hunger for high quality images, the new DE2-115 offers an optimal balance of low cost, low power and a rich supply of logic, memory and DSP capabilities. The Cyclone EP4CE115 device equipped on the DE2-115 features 114,480 logic elements (LEs), the largest offered in the cyclone IV E series, up to 3.9Mbits of RAM, and 266 multipliers. In addition, it delivers an unprecedented combination of low cost and functionality, and lower power compared to previous generation Cyclone devices.The kit includes ICB-HSMC
  • Altera cyclone IV 4CE115 FPGA device
  • USB blaster for programming, both JTAG and active serial (AS) programming modes are supported
  • High speed mezzanine card (HSMC) connector
  • 24bit CD quality audio CODEC with line in, line out, and microphone in jacks
  • VGA DAC (8bit high speed triple DACs) with VGA out connector
  • TV decoder (NTSC/PAL/SECAM) and TV in connector
  • Two Gigabit Ethernet PHY with RJ 45 connectors
  • USB host/slave controller with USB type A and type B connectors
  • RS232 transceiver and 9pin connector
  • PS/2 mouse/keyboard connector

Applications

Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Industrial, Embedded Design & Development

Contents

DE2-115 board, Complete design suite DVD for Windows, DE2-115 system CD, Power DC adapter 12V/2A, USB cable, Two one pin headers, Two wire strips, Six silicon footstands, Remote controller, ICB-HSMC Industrial Communication Board.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/08/19

Contact me when back in stock

$1,188.78 ( $1,307.66 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,188.78 ($1,307.66)