You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-820 - 

IR / Infrared Thermometer, -18°C to +550°C, 1.8 %, 0 °C, 50 °C

72-820 - IR / Infrared Thermometer, -18°C to +550°C, 1.8 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-820
Order Code:
1563715
Also Known As:
GTIN UPC EAN: 640522695041
Technical Datasheet:
72-820   Datasheet
See all Technical Docs

Product Information

:
-18°C to +550°C
:
1.8%
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 72-820 Infrared Thermometer can determine the surface temperature by measuring the amount of infrared energy radiated by the target's surface. It does this through utilizing its key features such as a large 18 - 550 degree temperature measuring range and distance to spot ratio of 12:1.
  • Low power consumption design, allowing extended use
  • Fast easy temperature measurement
  • Can be powered from a standard computer USB port
  • Max/Min/Dif/Avg temperature display with hold function
  • Sleep mode and low battery warning
  • Tripod mount
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

9V battery, carry bag, USB lead and user manual

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 640522695041

Alternatives for 72-820

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

72 total stock globally

5 available for next business day delivery
67 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$98.77 ( $108.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $98.77 ($108.65)
  ( )
5+ $94.07 ($103.48)