You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-7730A

Digital Multimeter, USB Interface, 20000 Count, True RMS, Auto Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7730A
Order Code:
210003501
Also Known As:
GTIN UPC EAN: 640522694884
Technical Datasheet:
72-7730A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
20000

:
Auto

:
1kV

:
1kV

:
10A

:
10A

:
20Mohm

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Digital multimeter is a 20,000 counts and 4-1/2 digits with steady operation. The meter can measure AC voltage and current, DC voltage and current, resistance, capacitance, temperature frequency, diodes, continuity, 4 to 20mA loop, Max/Min, relative mode but also has data store, data recall, AC true RMS, AC+DC, low battery display, double display backlight, automatic power off and full overload protection.
  • 100KHz bandwidth
  • Auto ranging
  • Duty Cycle: 10% to 90%
  • Analogue Bar Graph
  • Full Icon Display
  • Data Logging: 100
  • Setup
  • Current measurement alarm
  • Safety Rating: CAT III 1000V, CAT IV 600V
  • USB interface
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Digital multimeter, Battery, Test lead, Alligator clip, Test clip, USB interface cable, PC software CD, Carrying bag, Point contact temperature probe, Manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 640522694884

327 total stock globally Need more?

327 available for 4 - 5 business days delivery

$246.22 ( $270.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $246.22 ($270.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.