You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-2600

Handheld Digital Multimeter, 20000 Count, Manual Range, 4.5 Digit

72-2600 - Handheld Digital Multimeter, 20000 Count, Manual Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2600
Order Code:
249951201
Technical Datasheet:
72-2600   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
4.5

:
-

:
20000

:
Manual

:
600V

:
600V

:
10A

:
10A

:
20Mohm

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

A manual ranging multimeter featuring a wide range of measurement capabilities. Ergonomically designed to easily fit in your hand it measures AC/DC voltage, AC/DC current, resistance, capacitance and frequency.
  • ½" High LCD digits
  • Continuity buzzer
  • Diode test
  • Data hold
  • Square wave output
  • Protective holster
  • Includes test leads, standard 9V battery and owners manual
  • Meets 600V CAT I standards
  • 12 month limited warranty *view Terms & Conditions for details

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

183 total stock globally Need more?

2 available for next business day delivery
181 available for 4 - 5 business days delivery

$84.89 ( $93.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $84.89 ($93.38)