You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-2550

Bench Power Supply, DC, Programmable, 1 Output, 0 V, 60 V, 0 A, 3 A

72-2550 - Bench Power Supply, DC, Programmable, 1 Output, 0 V, 60 V, 0 A, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2550
Order Code:
244541401
Technical Datasheet:
72-2550   Datasheet
See all Technical Docs

Product Information


:
Programmable

:
1 Output

:
0V

:
60V

:
0A

:
3A

:
180W

:
-

:
230VAC

:
1 Year

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Programmable DC power supply for use in educational institutions, laboratories, design, testing and manufacturing industries. Remote monitoring and control of this power supply is possible through the RS232 or USB interface.
  • Complete digital control / programmable10mV / 1mA resolution
  • Low noise and ripple
  • CV / CC constant voltage and constant current modes
  • OCP and OVP settings, constant protection mode
  • 5 sets of parameters can be stored and recalled
  • Output switch control
  • Power-off memory function
  • Keyboard lock function
  • Interfaces: RS232, USB
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

User manual, 1 × UK power cord and 1 × Euro power cord (1.2M), USB cord (1.2M)

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.

106 total stock globally Need more?

11 available for next business day delivery
92 available for 4 - 5 business days delivery
3 available for 5 - 6 business days delivery

$208.44 ( $229.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $208.44 ($229.28)